The CTS TS153F33IET is a surface mount crystal with a frequency of 15.36MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a series resistance of 40R. This component is RoHS compliant and available in tape and reel packaging for surface mount applications.
CTS TS153F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 15.36MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.