The TS163F11CDT is a crystal with a frequency of 16.384MHz and a frequency stability of 10ppm. It has an equivalent series resistance of 40R and a load capacitance of 18pF. This component is designed for surface mount applications and is packaged in tape and reel. The operating temperature range is from -20°C to 70°C. The TS163F11CDT is compliant with RoHS regulations.
CTS TS163F11CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.384MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.