The TS163F11CET is a surface mount crystal with a frequency of 16.384MHz and a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. This crystal is RoHS compliant and packaged in tape and reel for surface mount applications.
CTS TS163F11CET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.384MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.