The 16.384MHz 30ppm frequency crystal features a 40R equivalent series resistance and 18pF load capacitance. It operates within a temperature range of -20°C to 70°C. This crystal is designed for surface mount applications and is packaged on tape and reel. The device is compliant with RoHS regulations.
CTS TS163F23CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.