This 19.2MHz crystal has a frequency stability of 10ppm and a frequency tolerance of 10ppm. It operates over a temperature range of -20°C to 70°C. The crystal is surface mount and packaged in tape and reel. It is RoHS compliant and does not have radiation hardening.
CTS TS192F11CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.2MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.