This 30MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 20ppm. It operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications. The crystal is RoHS compliant and available in tape and reel packaging.
CTS TS300F23CDT technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| RoHS | Compliant |
No datasheet is available for this part.