The TS300F23CET is a surface mount crystal with a frequency of 30MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C. This crystal is suitable for use in surface mount applications and is packaged in tape and reel. The TS300F23CET is compliant with RoHS regulations.
CTS TS300F23CET technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| RoHS | Compliant |
No datasheet is available for this part.