This 50MHz crystal has a frequency stability of 30ppm and a frequency tolerance of 20ppm. It is designed for surface mount applications and is available on tape and reel. The crystal operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
CTS TS500F23CET technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.