This 50MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and operates over a temperature range of -40°C to 85°C. The crystal is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations.
CTS TS500F33IDT technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.