This 60MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a low load capacitance of 20pF, making it suitable for high-frequency applications. The crystal operates within a temperature range of -20°C to 70°C and is available in a surface mount package. It is RoHS compliant and suitable for use in surface mount applications.
CTS TS600F33CET technical specifications.
| Frequency | 60MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.