The TS800F23CET is a surface mount crystal from CTS with a frequency of 80MHz and a frequency stability of 30ppm. It has a frequency tolerance of 20ppm and a load capacitance of 20pF. The crystal operates within a temperature range of -20°C to 70°C and is packaged in tape and reel form. It is compliant with RoHS regulations.
CTS TS800F23CET technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.