The TS800F23IDT crystal operates at a frequency of 80MHz with a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal is rated for operation between -40°C and 85°C. It is available on tape and reel and is compliant with RoHS regulations.
CTS TS800F23IDT technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.