The TS800F23IET is a crystal with a frequency of 80MHz, featuring a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a low load capacitance of 20pF and operates within a temperature range of -40°C to 85°C. The crystal is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations.
CTS TS800F23IET technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.