Checking distributor stock and pricing after the page loads.
CTS VF3BH-1-20.0000MHZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | unknown |
| Military Spec | False |