Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CTS
VF3BH-1-66.0000MHZ
Datasheet
CTS
VF3BH-1-66.0000MHZ
Active
HCMOS/TTL Output Clock Oscillator
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Crystal Oscillators (XO)
HCMOS/TTL Output Clock Oscillator
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Nom
3.3
Supply Voltage-Min
3.15
Supply Voltage-Max
3.45
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account