Audio Transducer Magnetic 2.5Vo-p 4.5Vo-p 110mA 3.6Vo-p 85dB Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
CUI Devices CCV-084B16-SMT technical specifications.
| Maximum Resonant Frequency | 2730(Typ)Hz |
| Min Operating Supply Voltage | 2.5Vo-p |
| Typical Operating Supply Voltage | 3.6Vo-p |
| Max Operating Supply Voltage | 4.5Vo-p |
| Maximum Supply Current | 110mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |