Audio Transducer Magnetic 4Vo-p 8Vo-p 40mA 5Vo-p 85dBA Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
CUI Devices CD-1206-SMT-TR technical specifications.
| Min Operating Supply Voltage | 4Vo-p |
| Typical Operating Supply Voltage | 5Vo-p |
| Max Operating Supply Voltage | 8Vo-p |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.