This industrial temperature single-function IC operates over a temperature range of -40°C to 105°C. It has a 4-pin package with terminals positioned on the bottom. The device is designed for use with supply voltages between 1.6V and 3.6V. The IC is packaged in a BCC package type, measuring 1.85mm in width and 2.75mm in length.
CUI Devices CMM-2718AB-38308-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B4 |
| Width | 1.85 |
| Length | 2.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.