Speakers Micro Neodymium Iron Boron 550Hz 1W 91dBA 8Ohm Rectangular Spring Contact
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 550Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 91dBA |
| Impedance | 8Ohm |
| Termination Method | Spring Contact |
| Shape | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |