The CMT-0904-83T is a magnetic buzzer from CUI Devices with a maximum resonant frequency of 2730 (typical). It operates within a supply voltage range of 2 to 5 Vo-p and has a maximum supply current of 90 mA. This through-hole mounted device has a minimum sound pressure of 83 dB and a product weight of 1 gram. The CMT-0904-83T is suitable for use in temperatures ranging from -30 to 70 °C.
CUI Devices CMT-0904-83T technical specifications.
| Maximum Resonant Frequency | 2730(Typ)Hz |
| Min Operating Supply Voltage | 2Vo-p |
| Typical Operating Supply Voltage | 3Vo-p |
| Max Operating Supply Voltage | 5Vo-p |
| Maximum Supply Current | 90mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.