The CMT-1421-87-SMT-TR is a magnetic buzzer from CUI Devices. It operates within a supply voltage range of 3V to 6V and has a maximum supply current of 80mA. This surface mount device has a minimum sound pressure of 87dB and can withstand operating temperatures between -40°C and 85°C.
CUI Devices CMT-1421-87-SMT-TR technical specifications.
| Maximum Resonant Frequency | 2730(Typ)Hz |
| Min Operating Supply Voltage | 3Vo-p |
| Typical Operating Supply Voltage | 5Vo-p |
| Max Operating Supply Voltage | 6Vo-p |
| Maximum Supply Current | 80mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 87dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.