The CMT-8530S-SMT is a magnetic buzzer from CUI Devices, operating within a supply voltage range of 3 to 5V. It can handle a maximum supply current of 90mA. The device is designed for surface mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C.
CUI Devices CMT-8530S-SMT technical specifications.
| Min Operating Supply Voltage | 3Vo-p |
| Typical Operating Supply Voltage | 3.6Vo-p |
| Max Operating Supply Voltage | 5Vo-p |
| Maximum Supply Current | 90mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 87dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.