The CPE-753 is a panel mount piezo indicator with a maximum resonant frequency of 4100. It operates within a frequency range of 3100 to 4100 and has a minimum operating supply voltage of 6VDC. The typical operating supply voltage is 12VDC, with a maximum operating supply voltage of 28VDC. The maximum supply current is 10mA. This indicator is designed for use in alarm and buzzer applications, with a minimum sound pressure of 82dB. It can be mounted to a panel using a screw termination method and operates within a temperature range of -30 to 85 degrees Celsius.
CUI Devices CPE-753 technical specifications.
| Maximum Resonant Frequency | 4100Hz |
| Frequency Range | 3100 to 4100Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 10mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 82dBdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPE-753 to view detailed technical specifications.
No datasheet is available for this part.