Audio Buzzer Piezo 4VDC 10VDC 10mA 5VDC 83dB 3800Hz to 4800Hz Through Hole Pin Tray
CUI Devices CPI-137-83T technical specifications.
| Maximum Resonant Frequency | 4800Hz |
| Frequency Range | 3800 to 4800Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 10VDC |
| Maximum Supply Current | 10mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1.1g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.