The SMI36-12-V-P6 is a 36 Watt wall-mount AC-DC power supply designed for global use with interchangeable AC blades. It provides a single 12V DC output and up to 3A of current. This adapter meets the latest Level VI efficiency standards and European CoC Tier 2 requirements, featuring a very low no-load power consumption of less than 0.075W. It includes comprehensive protection against over-voltage, over-current, and short-circuits. The output is delivered via a 1.5-meter cord with a 2.5mm barrel plug.
CUI INC SMI36-12-V-P6 technical specifications.
| Output Power | 36W |
| Output Voltage | 12VDC |
| Output Current | 3A |
| Input Voltage | 90 ~ 264VAC |
| Efficiency Level | VILevel |
| No Load Power Consumption | 0.075W |
| Output Connector size | 2.5 x 5.5 x 9.5mm |
| Ripple and Noise | 120mVp-p |
| Input Frequency | 47 ~ 63Hz |
| RoHS | Compliant |
| Efficiency Standard | DoE Level VI, CoC Tier 2 |
| Safety Approvals | UL/cUL, CE, GS, PSE, CCC, RCM |
Download the complete datasheet for CUI INC SMI36-12-V-P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.