CUI 63S1120 technical specifications.
| Frequency | 400Hz |
| Height | 13.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DB-E638 |
| Termination | Wire Leads |
| Washable | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for CUI 63S1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.