The AE10-EW-S5 DC/DC converter is a board mount device with a 5-pin R-PDMA-P5 package. It has a single output and operates over a temperature range of -40 to 70 degrees Celsius. The converter can handle input voltages between 100 and 1000 volts with a maximum line and load regulation of 1%. Its dimensions are 48mm in width, 70mm in length, and 24mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 48 |
| Length | 70 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 1000 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |