15 Vdc, 1 A, 15 W, 100~1000 Vdc Input Range
CUI AE15-EW-S15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 48 |
| Length | 70 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 1000 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CUI AE15-EW-S15 to view detailed technical specifications.
No datasheet is available for this part.