
The CUI AE15-EW-S24 is a 5-terminal DC/DC converter with a maximum operating temperature of 50°C and a minimum operating temperature of -30°C. It has a JEDEC package code of R-PDMA-P5 and measures 48mm in width and 70mm in length. The device has a single function and a single output, with a maximum load regulation of 1. It is designed for board mount applications.
CUI AE15-EW-S24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 48 |
| Length | 70 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 1000 |
| Input Voltage-Min | 100 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.