CUI CEP-1109 technical specifications.
| Capacitance | 18nF |
| Diameter | 22mm |
| Frequency | 2.5kHz |
| Height | 6mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.5kHz |
| Series | CEP |
| Termination | Solder |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CEP-1109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
