CUI CEP-1136 technical specifications.
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Height | 16.5mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 7mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | CEP |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI CEP-1136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.