11 mm Piezo Audio Transducer, 25 V, Surface Mount
Checking distributor stock and pricing after the page loads.
| Capacitance | 12nF |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Packaging | Cut Tape |
| Self Resonant Frequency | 4.1kHz |
| Weight | 500mg |
| Width | 9mm |
| RoHS | Compliant |