Sign in to ask questions about the CUI CMT1303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI CMT1303 technical specifications.
| Capacitance | 16nF |
| Frequency | 4.1kHz |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Packaging | Cut Tape |
| Self Resonant Frequency | 4.1kHz |
| Voltage Rating | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CMT1303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.