
CUI CPE-168 technical specifications.
| Package/Case | Radial |
| Height | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 9mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI CPE-168 to view detailed technical specifications.
No datasheet is available for this part.