CUI CSQ-706BS technical specifications.
| Frequency | 2kHz |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 90mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | CSQ |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for CUI CSQ-706BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
