CUI CSS-0578 technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CUI CSS-0578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.