8.5 mm Magnetic Sound Transducer, 3.6 V, Surface Mount
Checking distributor stock and pricing after the page loads.
| Frequency | 2.73kHz |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Voltage Rating | 3.6V |
| Weight | 700mg |
| Width | 8.5mm |
| RoHS | Compliant |