The CUI DMS240063-P5P-SZ is a wall-mount DC/DC controller with a maximum output current of 630mA and a maximum output voltage of 24V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 15W. The device is CE, cULus, and GS approved and has a cord length of 72inch. It is available in a single package quantity.
Sign in to ask questions about the CUI DMS240063-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DMS240063-P5P-SZ technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.34inch |
| Lead Free | Contains Lead |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 630mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Weight | 0.463lb |
| Width | 1.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DMS240063-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.