AC/AC WALL MOUNT ADAPTER 9V 1W
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 100mA |
| Output Power | 1W |
| RoHS | Compliant |