The DPA120100-Z5 is a 12W AC/DC power supply with a maximum output current of 1A and a frequency of 60Hz. It has a black color and a wall-mount design. The power supply measures 45mm in length, 55.6mm in width, and 72.6mm in height. It contains lead and has a maximum power dissipation of 12W. The output connector is a barrel plug with a 2.1mm I.D. and a 5.5mm O.D.
CUI DPA120100-Z5 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.