The CUI DPA120200-Z5 is an enclosed AC/DC power supply with a maximum output power of 24W and a maximum output current of 2A. It is designed for wall mount applications and features a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. The supply operates at a frequency of 60Hz and has a maximum power dissipation of 24W. It measures 68.6mm in width, 55mm in length, and 85mm in height. The CUI DPA120200-Z5 contains lead and is not compliant with lead-free requirements.
CUI DPA120200-Z5 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 85mm |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2A |
| Output Power | 24W |
| Width | 68.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.