This DC/DC converter from CUI features a 5V output voltage with a maximum current of 550mA and a maximum power dissipation of 3W. It is designed for wall-mount applications and has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The converter is lead-free and meets cULus approval standards. It measures 2.32 inches in length, 1.56 inches in height, and 1.77 inches in width.
CUI DPD050055-Z5N-TC technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.56inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 550mA |
| Output Power | 2.75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.