This wall mount DC/DC controller from CUI has a single output with a maximum current of 500mA and a maximum power dissipation of 3W. The device has a cord length of 72inch and a package quantity of 1000 units. The output connector is a barrel plug with a 1.7mm inner diameter and a 4.0mm outer diameter. The device is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.61inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Width | 1.99inch |
| RoHS | Not Compliant |