Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DPD060025-P13/RN-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.35inch |
| Lead Free | Contains Lead |
| Length | 2.33inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 250mA |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD060025-P13/RN-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.