CUI DPD060050-P13/RP-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.63inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD060050-P13/RP-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.