The DPD060050-Z5N-SZ is a DC/DC controller from CUI with a 6V output voltage, 3W maximum power dissipation, and 500mA maximum output current. It is designed for wall mount applications and is lead free. The device has a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm configuration. The cord length is 72 inches, and the device measures 1.63 inches in height, 1.97 inches in width, and 2.32 inches in length.
CUI DPD060050-Z5N-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.63inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.