The DPD090010-Z5N-SZ is a DC/DC controller from CUI with a 9V output voltage and 1W output power. It has a maximum output current of 100mA and is designed for wall mount applications. The device features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm diameter. The DPD090010-Z5N-SZ is lead free and has a package quantity of one.
Sign in to ask questions about the CUI DPD090010-Z5N-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DPD090010-Z5N-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090010-Z5N-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.