This DC/DC controller from CUI features a single output voltage of 9V with a maximum output current of 200mA. The device is designed for desktop mount applications and has a maximum power dissipation of 2W. The output connector is a barrel plug with a 1.7mm inner diameter and 4.0mm outer diameter. The device is approved to cULus standards.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.17inch |
| Lead Free | Contains Lead |
| Length | 2.63inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 200mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.65inch |
| RoHS | Not Compliant |