
This DC/DC converter features a maximum output current of 500mA and a maximum power dissipation of 5W. It has a wall mount design and a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. The device is approved to cULus standards. It measures 2.47 inches in length, 2 inches in width, and 1.65 inches in height, with a weight of 0.565 pounds. The cord length is 72 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DPD090050-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DPD090050-P5P-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.65inch |
| Length | 2.47inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 1020 |
| Weight | 0.565lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090050-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
