
This wall-mount DC/DC controller from CUI has a maximum output current of 500mA and a maximum power dissipation of 5W. It operates at a frequency of 60Hz and has a cord length of 72inch. The device is approved for use in cULus environments and has a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI DPD090050-P5P-TC technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 1.33inch |
| Lead Free | Contains Lead |
| Length | 3.07inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 500mA |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Width | 1.91inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
